Panduit NC2WH6 technical specifications.
| Color | White |
| Length | 6foot |
| Mount | External |
| Package Quantity | 1 |
| Series | PANDUCT® Type NC |
| Weight | 8.880001oz |
| Width | 2.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NC2WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.