Panduit NC4WH6 technical specifications.
| Color | White |
| Depth | 105.2mm |
| Length | 6foot |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NC |
| Weight | 1.115lb |
| Width | 4.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NC4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.