Panduit NC50LG2 technical specifications.
| Color | Grey |
| Length | 2000mm |
| Material | PPO, Polyphenylene |
| Mount | Cable |
| Package Quantity | 20 |
| Weight | 9.792001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NC50LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
