Quick Jump:
Technical Specifications
Panduit NE1.5X2WH6 technical specifications.
General
Color
White
Depth
41.7mm
Height
2inch
Length
1828.8mm
Material
PPO, Polyphenylene
Mount
Screw
Package Quantity
1
Radiation Hardening
No
Series
PANDUCT® Type NE
Weight
1.035lb
Width
1.642inch
Compliance
RoHS
Compliant
Datasheet
Panduit NE1.5X2WH6 Datasheet
Download the complete datasheet for Panduit NE1.5X2WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images

