Panduit NE4X4WH6-A technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 108mm |
| Height | 104.1mm |
| Length | 1828.8mm |
| Material | PPO, Polyphenylene, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 2 |
| Radiation Hardening | No |
| Series | PANDUCT® Type NE |
| Weight | 2.632lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE4X4WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.