Panduit NK12FIWY technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Material | ABS |
| Number of Ports | 12 |
| Packaging | Tray |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK12FIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.