Panduit NK1FIWY technical specifications.
| Package/Case | Module |
| Color | White |
| Material | ABS |
| Number of Ports | 1 |
| Series | NetKey® |
| Weight | 1.0208oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK1FIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
