Panduit NK1FWHY technical specifications.
| Body Material | ABS |
| Package/Case | Module |
| Color | White |
| Material | ABS |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK1FWHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
