Panduit NK2BXIG-A technical specifications.
| Color | Grey |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2BXIG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.