Panduit NK2BXIW-A technical specifications.
| Color | White |
| Depth | 49.5mm |
| Length | 92.7mm |
| Material | PVC |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Series | NetKey® |
| Weight | 1.5072oz |
| Width | 48.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2BXIW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
