Panduit NK2FNEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | ABS |
| Number of Ports | 2 |
| Series | NetKey® |
| Weight | 1.0416oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2FNEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.