Panduit NK2FNIG technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | ABS |
| Number of Ports | 2 |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2FNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
