Panduit NK2FNIW technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 114.3mm |
| Length | 69.8mm |
| Material | ABS |
| Number of Ports | 2 |
| Number of Ways | 2 |
| Packaging | Bulk |
| Series | NetKey® |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2FNIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.