Panduit NK2HSFIWY technical specifications.
| Package/Case | Module |
| Color | White |
| Material | ABS |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK2HSFIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.