Panduit NK35MSSIW technical specifications.
| Package/Case | Module |
| Color | Beige |
| Exterior Housing Material | PBT |
| Gender | Female |
| Interior Housing Material | ABS |
| Series | NetKey® |
| Termination | Screw |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK35MSSIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.