Panduit NK388MBLY technical specifications.
| Contact Material | Copper |
| Depth | 16.4mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Housing Color | Black |
| Interior Housing Material | PC |
| Length | 34.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NetKey® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK388MBLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.