Panduit NK3FNIG technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | ABS |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK3FNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.