Panduit NK4BXIW-AY technical specifications.
| Color | White |
| Length | 82.8mm |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Number of Ways | 4 |
| Series | NetKey® |
| Weight | 3.28oz |
| Width | 31.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK4BXIW-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.