Panduit NK4HSFIGY technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | ABS |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Weight | 1.84oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK4HSFIGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.