Panduit NK4RMFIW technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Depth | 103.2mm |
| Length | 36.2mm |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Series | NetKey® |
| Weight | 0.88oz |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK4RMFIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.