Panduit NK5E88MAW-Q technical specifications.
| Package/Case | Module |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | White |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5E88MAW-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
