Panduit NK5E88MAWY technical specifications.
| Package/Case | Module |
| Exterior Housing Material | ABS |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5E88MAWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.