
8-position, 8-contact female modular connector for CAT 5E Ethernet applications. Features gold-plated copper contacts and an unshielded design with IDC termination. Constructed with a grey ABS exterior housing and PC interior housing, this straight-oriented connector has a depth of 22.2mm, length of 34.8mm, and width of 16.4mm. Operating temperature range is -10°C to 60°C, and it is RoHS compliant.
Panduit NK5E88MIWY technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.2mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Interior Housing Material | PC |
| Length | 34.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Shielding | Unshielded |
| Termination | IDC |
| Weight | 0.4224oz |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5E88MIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.