Panduit NK5EPC10YLY technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Shielding | Unshielded |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit NK5EPC10YLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.