Panduit NK5EPC16ORY technical specifications.
| Color | Orange |
| Mount | Free Hanging |
| Series | NetKey® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5EPC16ORY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.