Panduit NK5EPC20Y technical specifications.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Ports | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5EPC20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.