Panduit NK5EPC30BUY technical specifications.
| Color | Blue |
| Length | 30foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | NetKey® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5EPC30BUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.