Panduit NK5EPC7YLY technical specifications.
| Color | Yellow |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit NK5EPC7YLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.