Panduit NK5EPPG12WY technical specifications.
| Mount | Wall |
| Number of Contacts | 96 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5EPPG12WY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.