Panduit NK5EPPG48Y technical specifications.
| Mount | Panel |
| Number of Contacts | 384 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5EPPG48Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.