Panduit NK688MBL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK688MBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.