Panduit NK688MRD-Q technical specifications.
| Depth | 29.5mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Red |
| Interior Housing Material | PC |
| Length | 16.38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK688MRD-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
