Panduit NK6PC14BLY technical specifications.
| Color | Black |
| Gender | Male |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NetKey® |
| Shielding | Unshielded |
| Weight | 7.0272oz |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK6PC14BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.