Panduit NK6PC14ORY technical specifications.
| Color | Orange |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | NetKey® |
| Shielding | Unshielded |
| Weight | 0.555913oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK6PC14ORY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.