Panduit NK6PPG24Y technical specifications.
| Mount | Rack, Panel |
| Number of Contacts | 192 |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK6PPG24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
