Panduit NK6TMWH technical specifications.
| Package/Case | Module |
| Color | White |
| Exterior Housing Material | ABS |
| Gender | Male |
| Interior Housing Material | PC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK6TMWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.