Panduit NKBMEI-X technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | ABS |
| Package Quantity | 10 |
| Series | NetKey® |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKBMEI-X to view detailed technical specifications.
No datasheet is available for this part.