Panduit NKBMIW-X technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 22.2mm |
| Package Quantity | 10 |
| Series | NetKey® |
| Shielding | Unshielded |
| Weight | 0.64oz |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKBMIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
