Panduit NKBNCMBLY technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 32.5mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Impedance | 50R |
| Interior Housing Material | ABS |
| Length | 16.3mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKBNCMBLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.