Panduit NKBPBEI technical specifications.
| Depth | 16.3mm |
| Gender | Female |
| Housing Color | Beige |
| Length | 34.9mm |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKBPBEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.