Cable Assembly Patch Cord 10m SC to LC 2 to 2 POS PL-PL
Panduit NKF6ER02S-LM10 technical specifications.
| Connector Type A | Duplex SC |
| Connector Type B | Duplex LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit NKF6ER02S-LM10 to view detailed technical specifications.
No datasheet is available for this part.