Panduit NKFIW technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 21.8mm |
| Exterior Housing Material | ABS |
| Impedance | 75R |
| Length | 29.7mm |
| Orientation | Straight |
| Series | NetKey® |
| Shielding | Unshielded |
| Weight | 0.7712oz |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKFIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.