Panduit NKFP12W technical specifications.
| Color | Black |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKFP12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.