Panduit NKFP24Y technical specifications.
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | NetKey® |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit NKFP24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
