Panduit NKFP923R22SM004 technical specifications.
| Cable Type | Duplex |
| Gender | M-M |
| Connector Type B | ST |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit NKFP923R22SM004 to view detailed technical specifications.
No datasheet is available for this part.