Panduit NKHDMIBL technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 16.46 |
| Product Depth (mm) | 27.8 |
| Product Height (mm) | 22.24 |
| Product Weight (g) | 9.17 |
| Type | HDMI Adapter |
| Gender | F/F |
| Tradename | NetKey® |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit NKHDMIBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.