Panduit NKHF2MIW-X technical specifications.
| Color | White |
| Number of Ports | 2 |
| Package Quantity | 10 |
| Series | NetKey® |
| Weight | 1.24704oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKHF2MIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.