Panduit NKM8PP technical specifications.
| Product Length (mm) | 96.5 |
| Product Depth (mm) | 75.9 |
| Product Height (mm) | 98.2 |
| Type | Patch Panel |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit NKM8PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.