Panduit NKMJMIW technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 16.3mm |
| Gender | Female |
| Housing Color | White |
| Length | 32.5mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NetKey® |
| Weight | 0.4496oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKMJMIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.