Panduit NKMOJEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKMOJEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.